International Rectifier 11DQ09 technical specifications.
| Capacitance | 35pF |
| Current Rating | 1.1A |
| Lead Free | Lead Free |
| Output Current | 1.1A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 90V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 11DQ09 to view detailed technical specifications.
No datasheet is available for this part.