
Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 150V V(RRM), Silicon, TO-254AA, HERMETIC SEALED, CERAMIC, SMD-1, 3 PIN
Sign in to ask questions about the International Rectifier 12CLQ150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier 12CLQ150 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 35A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier 12CLQ150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.