Schottky rectifier featuring a 60V DC rated voltage and a 6A current rating. This common cathode device offers a capacitance of 360pF. It is supplied in bulk packaging and contains lead, making it non-RoHS compliant.
International Rectifier 12CWQ06FN technical specifications.
| Capacitance | 360pF |
| Current Rating | 6A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
No datasheet is available for this part.