Diode Array Schottky 100V Dpak
Checking distributor stock and pricing after the page loads.
International Rectifier 12CWQ10FNTR technical specifications.
| Capacitance | 183pF |
| Package/Case | DPAK |
| Current Rating | 12A |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |