Diode Schottky 100V 12A 3-Pin (2+Tab) DPAK T/R
Checking distributor stock and pricing after the page loads.
International Rectifier 12CWQ10FNTRPBF technical specifications.
| Package/Case | DPAK |
| Current | 12A |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage | 100V |
| RoHS | Compliant |