Diode Switching 1.2KV 16A 2-Pin DO-4
International Rectifier 12F120 technical specifications.
| Current Rating | 12A |
| Lead Free | Lead Free |
| Output Current | 12A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
No datasheet is available for this part.