Rectifier Diode, 1 Phase, 1 Element, 12A, 1200V V(RRM), Silicon, DO-203AA,
Sign in to ask questions about the International Rectifier 12FR120BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier 12FR120BM technical specifications.
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-203AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Rectifier 12FR120BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.