Diode Schottky 45V 15A TO220AC
International Rectifier 12TQ045 technical specifications.
| Capacitance | 900pF |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Output Current | 15A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
No datasheet is available for this part.