12TQ045PbF Series 45 V 15 A Flange Mount Schottky Rectifier - TO-220AC
International Rectifier 12TQ045PBF technical specifications.
| Capacitance | 900pF |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Output Current | 15A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
No datasheet is available for this part.