The 12TQ045SPBF is a single-element silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a TO-263AB package with 4 pins and is designed for general-purpose rectification applications. The diode is constructed with a single silicon element and has a maximum reverse voltage rating of 45 volts. It is suitable for use in a variety of electronic circuits and systems.
International Rectifier 12TQ045SPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Pin Count | 4 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.