Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier 150KR80A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-8-3 |
| Current Rating | 150A |
| Drain to Source Voltage (Vdss) | 800V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 800V |
| Max Forward Surge Current (Ifsm) | 3.57kA |
| Output Current | 150A |
| Packaging | Bulk |
| Polarity | Reverse |
| RoHS Compliant | No |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 150KR80A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.