The 15ETL06-1 is a general purpose rectifier from International Rectifier with a DC rated voltage of 600V and a current rating of 15A. It is packaged in a 3-pin TO-262 plastic package. The device is not RoHS compliant and contains lead. It is available in quantities of 1000 per rail or tube packaging.
Sign in to ask questions about the International Rectifier 15ETL06-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier 15ETL06-1 technical specifications.
| Capacitance | 20pF |
| Package/Case | TO-262 |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Output Current | 15A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 15ETL06-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.