Diode Gen Purp 600V 15A TO220FP
Checking distributor stock and pricing after the page loads.
International Rectifier 15ETX06FP technical specifications.
| Capacitance | 20pF |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Output Current | 15A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |