Diode Schottky 40V 2.1A 2-Pin SMA Box
International Rectifier 15MQ040NPBF technical specifications.
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.