Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, 40V V(RRM), Silicon, LEAD FREE, SMA, SIMILAR TO D-64, 2 PIN
Checking distributor stock and pricing after the page loads.
International Rectifier 15MQ040NTRPBF technical specifications.
| Package/Case | SMA |
| Current | 3A |
| Current Rating | 3A |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |