16CTQ Series 80 V 8 A Flange Mount Schottky Rectifier - TO-220AB
International Rectifier 16CTQ080PBF technical specifications.
| Current Rating | 16A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.