Diode Schottky 100V 8A TO262-3
Checking distributor stock and pricing after the page loads.
| Capacitance | 500pF |
| Package/Case | TO-262 |
| Current Rating | 16A |
| Lead Free | Contains Lead |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |