SCHOTTKY RECTIFIER, CMN CTHD, 16A TO-262; Diode Type: Schottky; Leaded Process Compatible: Yes; Peak Reflow...
Checking distributor stock and pricing after the page loads.
| Capacitance | 500pF |
| Package/Case | TO-262 |
| Current Rating | 16A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |