The 16CTQ100PBF is a 100V Schottky diode with a current rating of 20A. It is packaged in a TO-220AB case and is lead-free. The device is RoHS compliant and available in bulk packaging. The diode has a capacitance of 500pF and a DC rated voltage of 100V.
Checking distributor stock and pricing after the page loads.
| Capacitance | 500pF |
| Package/Case | TO-220AB |
| Current | 20A |
| Current Rating | 8A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |