Thyristor SCR 600V 360A 3-Pin TO-48
Checking distributor stock and pricing after the page loads.
International Rectifier 16RIA60 technical specifications.
| Package/Case | TO-48 |
| Current Rating | 16A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |