The 1N1189A is a silicon rectifier diode with a maximum operating temperature of 200 degrees Celsius. It has one terminal positioned on the upper side of the package. The diode is packaged in a DO-203AB package type with one pin count. The diode element is made of silicon and is a single element. It is a general purpose rectifier diode with a maximum reverse voltage of 500 volts.
International Rectifier 1N1189A technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-203AB |
| Pin Count | 1 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 500 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Rectifier 1N1189A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.