The 1N5818 is a general purpose rectifier with a DC rated voltage of 30V and an output current of 1A. It is available in a bulk packaging and has a capacitance of 60pF. The device is not RoHS compliant and has a lead free status. It is designed for use in box mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 60pF |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Mount | Box |
| Output Current | 1A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |