
This part is a silicon Schottky rectifier diode with a 40 V reverse standoff rating and 1 A output current capability. It is supplied in a DO-204AL axial package with two terminals and standard polarity. The part is specified with 60 pF capacitance, 875 mV forward voltage, and 35 A maximum forward surge current. Maximum operating temperature is 150 °C, and the listed packaging is bulk. The exact-part record indicates lead-free construction, REACH SVHC presence, and non-compliant RoHS status.
Sign in to ask questions about the International Rectifier 1N5819 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier 1N5819 technical specifications.
| Capacitance | 60pF |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Non-Compliant |
| Reach_svhc | Yes |
| Lead_free | Lead Free |
Download the complete datasheet for International Rectifier 1N5819 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
