
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, LEAD FREE, PLASTIC, DO-41, 2 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier 1N5819TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier 1N5819TR technical specifications.
| Package/Case | Axial |
| Current Rating | 35A |
| RoHS Compliant | No |
| Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 1N5819TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
