Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN
Sign in to ask questions about the International Rectifier 25TTS12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier 25TTS12 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Rectifier 25TTS12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.