Silicon Controlled Rectifier, 25A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element
Sign in to ask questions about the International Rectifier 25TTS12STRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier 25TTS12STRR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Rectifier 25TTS12STRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.