
The 2N6766 is a high-power MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a maximum power dissipation of 150W and a nominal Vgs of 2V. The device has a continuous drain current of 30A and a drain to source breakdown voltage of 200V. It is packaged in a TO-204AE flange mount and is not compliant with Reach SVHC or RoHS regulations.
International Rectifier 2N6766 technical specifications.
| Package/Case | TO-204AE |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 85mR |
| Drain to Source Voltage (Vdss) | 200V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Nominal Vgs | 2V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 2N6766 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.