N CH MOSFET, 500V, 12A, TO-204AA
Sign in to ask questions about the International Rectifier 2N6770 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier 2N6770 technical specifications.
| Package/Case | TO-204AA |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 500V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 2N6770 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.