Diode; 300A If; 1.40 V (max.); 100V; 0.18K/W; 40MA Ir; DO-205AB (DO-9); -65C
Checking distributor stock and pricing after the page loads.
| Current Rating | 300A |
| Lead Free | Lead Free |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |