Diode Switching 2.5KV 300A 2-Pin DO-9
Checking distributor stock and pricing after the page loads.
| Current Rating | 300A |
| Lead Free | Lead Free |
| Output Current | 300A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |