Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |