The 30BQ100TR is a 100V general purpose rectifier from International Rectifier, featuring a 3A current rating and packaged in the SMC format. It is available in tape and reel packaging and has a capacitance of 115pF. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It operates within a standard polarity and is suitable for use in a variety of applications.
Sign in to ask questions about the International Rectifier 30BQ100TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier 30BQ100TR technical specifications.
| Capacitance | 115pF |
| Package/Case | SMC |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 30BQ100TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.