Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-214AB, LEAD FREE, SMC, SIMILAR TO DO-214AB, 2 PIN
Sign in to ask questions about the International Rectifier 30BQ100TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier 30BQ100TRPBF technical specifications.
| Capacitance | 115pF |
| Package/Case | SMC |
| Current | 3A |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier 30BQ100TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.