Diode Schottky 35V 15A TO247AD
Checking distributor stock and pricing after the page loads.
| Capacitance | 900pF |
| Current Rating | 30A |
| Lead Free | Contains Lead |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |