Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
INTERNATIONAL RECTIFIER
30CPQ050
Datasheet
International Rectifier
30CPQ050
End of Life
Diode Schottky 50V 15A TO247AD
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Diodes
General Purpose Rectifiers
Diode Schottky 50V 15A TO247AD
Capacitance
720pF
Current Rating
30A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Capacitance
720pF
Current Rating
30A
Lead Free
Contains Lead
Packaging
Bulk
RoHS Compliant
No
DC Rated Voltage
50V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account