Schottky rectifier diode for general-purpose applications. Features a 30A current rating and a 100V DC reverse voltage. This 1-phase, 2-element device is constructed from silicon and housed in a plastic TO-247AC (TO-3P) package with 3 pins.
International Rectifier 30CPQ100 technical specifications.
| Current Rating | 30A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 30CPQ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.