30CTQ040 Series 40 V 30 A Through Hole Schottky Rectifier - TO-220AB
Checking distributor stock and pricing after the page loads.
| Capacitance | 900pF |
| Package/Case | TO-220AB |
| Current Rating | 30A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |