Diode Schottky 50V 15A TO220AB
Checking distributor stock and pricing after the page loads.
| Capacitance | 720pF |
| Package/Case | TO-220AB |
| Current Rating | 30A |
| Lead Free | Contains Lead |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |