Diode Schottky 50V 30A 3-Pin(3+Tab) TO-220AB Tube
Checking distributor stock and pricing after the page loads.
| Capacitance | 720pF |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |