Diode Schottky 60V 30A 3-Pin (2+Tab) D2PAK Tube
Checking distributor stock and pricing after the page loads.
| Capacitance | 720pF |
| Package/Case | D2PAK |
| Current Rating | 30A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
