Diode Schottky 60V 30A Automotive 3-Pin(2+Tab) D2PAK T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 720pF |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |