Diode Ufast 600V 30A TO247AC
International Rectifier 30EPH06 technical specifications.
| Package/Case | TO-247 |
| Current Rating | 30A |
| Lead Free | Contains Lead |
| Output Current | 30A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.