400CNQ Series 45 V 400 A Chassis Mount Schottky Rectifier - PRM4(Non-Isolated)
International Rectifier 400CNQ045 technical specifications.
| Package/Case | TO-244 |
| Current Rating | 400A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
No datasheet is available for this part.