Diode Schottky 40V 40A 3-Pin(3+Tab) TO-247AC Tube
International Rectifier 40CPQ040PBF technical specifications.
| Current Rating | 40A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier 40CPQ040PBF to view detailed technical specifications.
No datasheet is available for this part.