40CPQ045PbF Series 45 V 40 A High Frequency Schottky Rectifier - TO-247AC
International Rectifier 40CPQ045PBF technical specifications.
| Current Rating | 40A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
No datasheet is available for this part.