Diode, Schottky Barrier, Switching, Vr 80V, If 40A, Pkg TO-247AC, Vf 0.61V, Cj 600pF
Checking distributor stock and pricing after the page loads.
| Current Rating | 40A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |