International Rectifier 40CTQ045-1 technical specifications.
| Capacitance | 2.8nF |
| Package/Case | TO-262 |
| Current Rating | 40A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 40CTQ045-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.