Diode Schottky 45V 40A 3-Pin(3+Tab) TO-220AB
International Rectifier 40CTQ045PBF technical specifications.
| Capacitance | 2.8nF |
| Package/Case | TO-220AB |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
No datasheet is available for this part.