Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier 40CTQ045S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.8nF |
| Current Rating | 20A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 40CTQ045S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.