Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.8nF |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |